Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,875 In Stock | 1 : ¥22.95000 Cut Tape (CT) 2,000 : ¥9.13881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Analog, I2C, PWM | Power MOSFET | - | Appliance | 1.5A | 6.5V ~ 18V | 6.5V ~ 18V | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
853 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥9.62690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Analog, I2C, PWM | Power MOSFET | - | Appliance | 1.5A | 6.5V ~ 18V | 6.5V ~ 18V | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP |