Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,528 In Stock 32,500 Factory | 1 : ¥36.22000 Cut Tape (CT) 2,500 : ¥18.16050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,876 In Stock 295,000 Factory | 1 : ¥39.62000 Cut Tape (CT) 2,500 : ¥19.87027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,294 In Stock 20,500 Factory | 1 : ¥42.93000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,405 In Stock 3,350 Factory | 1 : ¥45.82000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,528 In Stock 83,300 Factory | 1 : ¥47.78000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
219 In Stock 1,700 Factory | 1 : ¥47.35000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |