Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551 In Stock | 1 : ¥91.56000 Tray | Tray | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 83 | 128KB (128K x 8) | FRAM | - | 2K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,971 In Stock | 1 : ¥72.35000 Cut Tape (CT) 1,000 : ¥41.02203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 63 | 128KB (128K x 8) | FRAM | - | 2K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,440 In Stock | 1 : ¥71.26000 Cut Tape (CT) 1,000 : ¥40.41063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 83 | 128KB (128K x 8) | FRAM | - | 2K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
272 In Stock | 1 : ¥98.60000 Tray | Tray | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 63 | 128KB (128K x 8) | FRAM | - | 2K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |