Analog to Digital Converters (ADC)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24 SOIC
AD7175-2BRUZ-RL7
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Analog Devices Inc.
4,857
In Stock
1 : ¥171.13000
Cut Tape (CT)
1,000 : ¥156.10359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
250k
2, 4
Differential, Pseudo-Differential, Single Ended
SPI, DSP
MUX-ADC
-
1
Sigma-Delta
External, Internal
2V ~ 5.5V
2V ~ 5.5V
Temperature Sensor
-40°C ~ 105°C
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Surface Mount
24 SOIC
AD7175-2BRUZ
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Analog Devices Inc.
1,799
In Stock
1 : ¥171.13000
Tube
-
Tube
Active
24
250k
2, 4
Differential, Pseudo-Differential, Single Ended
SPI, DSP
MUX-ADC
-
1
Sigma-Delta
External, Internal
2V ~ 5.5V
2V ~ 5.5V
Temperature Sensor
-40°C ~ 105°C
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Surface Mount
24 SOIC
AD7175-2BRUZ-RL
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥153.47816
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
24
250k
2, 4
Differential, Pseudo-Differential, Single Ended
SPI, DSP
MUX-ADC
-
1
Sigma-Delta
External, Internal
2V ~ 5.5V
2V ~ 5.5V
Temperature Sensor
-40°C ~ 105°C
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.