RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,109 In Stock | 1 : ¥139.41000 Cut Tape (CT) 500 : ¥119.55574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 2Mbps | -2dBm | -91dBm | UART | Integrated, Trace | nRF52832 | 512kB Flash | 1.8V ~ 3.6V | 5.4mA | 7.5mA | Surface Mount | -40°C ~ 85°C (TA) | 17-SMD Module | |||
718 In Stock | 1 : ¥137.54000 Cut Tape (CT) 500 : ¥119.55574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | DSSS | 2.4GHz | 1Mbps | 3dBm | -96dBm | I2C, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.8V ~ 3.6V | 5.4mA | 5.3mA | Surface Mount | -40°C ~ 85°C | Module | |||
349 In Stock | 1 : ¥314.19000 Cut Tape (CT) 400 : ¥241.45770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.412GHz ~ 2.472GHz | 72.2Mbps | 18dBm | -94dBm | UART | Integrated, Trace | CC3220SF | - | 2.1V ~ 3.6V | 76mA | 230mA | Surface Mount | -40°C ~ 85°C (TA) | 34-SMD Module | |||
15 In Stock | 1 : ¥314.19000 Cut Tape (CT) 20 : ¥275.59700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM > 1GHz | - | FSK | 2.4GHz | 72kbps | 10dBm | -115dBm | UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 10mA | 38mA | Surface Mount | -40°C ~ 85°C | 33-SMD Module | ||
0 In Stock Check Lead Time | 400 : ¥218.09740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM > 1GHz | - | 2-FSK, MSK | 2.4GHz | 500kbps | -2dBm | -102dBm | UART | Integrated, Ceramic Patch | - | - | 2.7V ~ 3.6V | 21mA | 25mA | Surface Mount | -30°C ~ 85°C | 20-SMD Module |