Humidity, Moisture Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
8 DFN
SHT30-DIS-B2.5KS
SENSOR HUMID/TEMP 5V I2C 2% SMD
Sensirion AG
10,857
In Stock
1 : ¥29.33000
Cut Tape (CT)
2,500 : ¥13.70362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±2% RH
8 s
-
2.15V ~ 5.5V
Surface Mount
-40°C ~ 125°C
8-VFDFN Exposed Pad
8-DFN (2.5x2.5)
8 DFN
SHT31-DIS-B2.5KS
SENSOR HUMID/TEMP 5V I2C 2% SMD
Sensirion AG
14,329
In Stock
1 : ¥46.08000
Cut Tape (CT)
2,500 : ¥21.51709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±2% RH
8 s
-
2.15V ~ 5.5V
Surface Mount
-40°C ~ 125°C
8-VFDFN Exposed Pad
8-DFN (2.5x2.5)
Showing
of 2

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.