DC DC Switching Controllers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
38-TSSOP EP Top
LTC3896EFE#TRPBF
IC REG BUCK BOOST 38TSSOP
Analog Devices Inc.
1,555
In Stock
1 : ¥97.70000
Cut Tape (CT)
2,000 : ¥59.54251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up/Step-Down
Negative
Buck-Boost
1
1
4V ~ 140V
50kHz ~ 900kHz
99%
No
No
-
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
38-TSSOP-EP
38-TSSOP EP Top
LTC3896EFE#PBF
IC REG CTRLR BUCK-BOOST 38TSSOP
Analog Devices Inc.
146
In Stock
1 : ¥97.70000
Tube
-
Tube
Active
Transistor Driver
Step-Up/Step-Down
Negative
Buck-Boost
1
1
4V ~ 140V
50kHz ~ 900kHz
99%
No
No
-
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
38-TSSOP-EP
38-TSSOP EP Top
LTC3896IFE#PBF
IC REG CTRLR BUCK-BOOST 38TSSOP
Analog Devices Inc.
3,211
In Stock
1 : ¥109.85000
Tube
-
Tube
Active
Transistor Driver
Step-Up/Step-Down
Negative
Buck-Boost
1
1
4V ~ 140V
50kHz ~ 900kHz
99%
No
No
-
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
38-TSSOP-EP
38-TSSOP EP Top
LTC3896HFE#TRPBF
IC REG BUCK BOOST 38TSSOP
Analog Devices Inc.
1,780
In Stock
1 : ¥120.29000
Cut Tape (CT)
2,000 : ¥73.30578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up/Step-Down
Negative
Buck-Boost
1
1
4V ~ 140V
50kHz ~ 900kHz
99%
No
No
-
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
-40°C ~ 150°C (TJ)
Surface Mount
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
38-TSSOP-EP
38-TSSOP EP Top
LTC3896HFE#PBF
IC REG CTRLR BUCK-BOOST 38TSSOP
Analog Devices Inc.
14
In Stock
1 : ¥116.17000
Tube
-
Tube
Active
Transistor Driver
Step-Up/Step-Down
Negative
Buck-Boost
1
1
4V ~ 140V
50kHz ~ 900kHz
99%
No
No
-
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
-40°C ~ 150°C (TJ)
Surface Mount
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
38-TSSOP-EP
38-TSSOP EP Top
LTC3896IFE#TRPBF
IC REG BUCK BOOST 38TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : ¥66.97206
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Transistor Driver
Step-Up/Step-Down
Negative
Buck-Boost
1
1
4V ~ 140V
50kHz ~ 900kHz
99%
No
No
-
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
38-TSSOP-EP
Showing
of 6

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.