DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥628.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 3.3V | - | - | 40A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 88% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.28" H (16.0mm x 16.0mm x 7.1mm) | 144-BGA (16x16) | |||
90 In Stock | 1 : ¥669.30000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 3.3V | - | - | 40A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 88% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.28" H (16.0mm x 16.0mm x 7.1mm) | 144-BGA (16x16) |