Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,804 In Stock | 121 : ¥51.50545 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
6,091 In Stock | 1 : ¥68.86000 Cut Tape (CT) 2,500 : ¥37.61625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
5,418 In Stock | 1 : ¥66.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
3,259 In Stock | 1 : ¥68.86000 Cut Tape (CT) 2,500 : ¥35.81138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
8,929 In Stock | 1 : ¥76.76000 Cut Tape (CT) 2,500 : ¥41.93214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
7,598 In Stock | 1 : ¥76.76000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
4,753 In Stock | 1 : ¥76.76000 Cut Tape (CT) 2,500 : ¥41.93214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
2,963 In Stock | 1 : ¥79.49000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |