Microcontrollers

Results: 10
Packaging
Tape & Reel (TR)Tray
Number of I/O
668386100
Program Memory Size
512KB (512K x 8)1MB (1M x 8)
EEPROM Size
4K x 8-
RAM Size
192K x 8256K x 8
Data Converters
A/D 32x16b; D/A 1x12bA/D 37x16b; D/A 2x12bA/D 41x16b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)121-XFBGA (8x8)142-WLCSP (4.83x5.58)144-LQFP (20x20)144-MAPBGA (13x13)
Package / Case
100-LQFP121-XFBGA142-UFBGA, WLCSP144-LBGA144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
MK64FX512VLL12
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
2,565
In Stock
1 : ¥156.85000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
66
512KB (512K x 8)
FLASH
4K x 8
192K x 8
1.71V ~ 3.6V
A/D 32x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
121-LFBGA
MK64FX512VDC12
IC MCU 32BIT 512KB FLSH 121XFBGA
NXP USA Inc.
1,586
In Stock
1 : ¥156.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
4K x 8
192K x 8
1.71V ~ 3.6V
A/D 37x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
121-XFBGA (8x8)
121-XFBGA
144-LQFP
MK64FX512VLQ12
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
798
In Stock
1 : ¥167.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
512KB (512K x 8)
FLASH
4K x 8
192K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
100-LQFP
MK64FN1M0VLL12
IC MCU 32BIT 1MB FLASH 100LQFP
NXP USA Inc.
1,880
In Stock
1 : ¥173.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
66
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 32x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
121-LFBGA
MK64FN1M0VDC12
IC MCU 32BIT 1MB FLASH 121XFBGA
NXP USA Inc.
1,163
In Stock
1 : ¥184.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
83
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 37x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
121-XFBGA (8x8)
121-XFBGA
144-LQFP
MK64FN1M0VLQ12
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
1,601
In Stock
1 : ¥182.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LFBGA
MK64FN1M0VMD12
IC MCU 32BIT 1MB FLASH 144MAPBGA
NXP USA Inc.
2,365
In Stock
1 : ¥184.47000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-MAPBGA (13x13)
144-LBGA
144-LFBGA
MK64FX512VMD12
IC MCU 32B 512KB FLASH 144MAPBGA
NXP USA Inc.
0
In Stock
Check Lead Time
800 : ¥109.46594
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
512KB (512K x 8)
FLASH
4K x 8
192K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-MAPBGA (13x13)
144-LBGA
100-LQFP
MK64FN1M0VLL12R
IC MCU 32BIT 1MB FLASH 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,000 : ¥109.81656
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
66
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 32x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
IC MCU 32BIT 1MB FLASH 142WLCSP
MK64FN1M0CAJ12R
IC MCU 32BIT 1MB FLASH 142WLCSP
NXP USA Inc.
0
In Stock
Check Lead Time
3,000 : ¥132.35207
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
142-WLCSP (4.83x5.58)
142-UFBGA, WLCSP
Showing
of 10

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.