RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥276.63000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 2.5dBi | - | RP-SMA Male | - | Connector Mount | 6.831" (173.50mm) | - | ||
386 In Stock | 1 : ¥276.63000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Right Angle | 1 | 2 | - | 2.5dBi | - | RP-SMA Male | - | Connector Mount | 6.299" (160.00mm) | - | ||
9 In Stock | 1 : ¥291.51000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 1dBi | - | RP-SMA Male | - | Connector Mount | 3.465" (88.00mm) | - | ||
85 In Stock | 1 : ¥276.63000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 2dBi | - | MMCX | - | Panel Mount | 7.204" (182.99mm) | - | ||
51 In Stock | 1 : ¥276.63000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Tilt | 1 | 2 | - | 2dBi | - | MMCX | - | Panel Mount | 7.200" (182.88mm) | - | ||
0 In Stock Check Lead Time | 50 : ¥243.67040 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Tilt | 1 | 2 | - | 2dBi | - | RP-SMA Male | - | Connector Mount | 8.248" (209.50mm) | - |