Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,733 In Stock | 1 : ¥1.40000 Cut Tape (CT) 12,500 : ¥0.40013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.750" (19.05mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
13,755 In Stock | 1 : ¥1.40000 Cut Tape (CT) 5,000 : ¥0.67895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.303" (7.70mm) | 0.748" (19.00mm) | Crimp | 13-17 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
54,240 In Stock | 1 : ¥1.31000 Cut Tape (CT) 7,000 : ¥0.63271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.303" (7.70mm) | 0.748" (19.00mm) | Crimp | 13-17 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin |