Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥96.98000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
248 In Stock | 1 : ¥101.54000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Rear Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
464 In Stock | 1 : ¥156.96000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack, Right Angle | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
1,571 In Stock | 1 : ¥27.35000 Bag | - | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Gray | - | -40°C ~ 85°C | - | ||
187 In Stock | 1 : ¥100.74000 Bag | Bag | Active | IPEX MHF1 to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Rear Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof |