Fixed Inductors

Results: 7
Series
MPL-ALMPL-ATMPL-AYMPL-SE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Molded
Current Rating (Amps)
4.4 A4.5 A5.5 A6.3 A8 A9.2 A13.6 A
Current - Saturation (Isat)
5.7A6.4A6.5A9A12.5A16A26.5A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
3.78mOhm6.2mOhm7.3mOhm19mOhm19.5mOhm20mOhm27mOhm
Operating Temperature
-40°C ~ 125°C-40°C ~ 155°C
Package / Case
2-SMD2-SMD, J-LeadNonstandard, 2 Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.138" L x 0.126" W (3.50mm x 3.20mm)0.161" L x 0.161" W (4.10mm x 4.10mm)0.193" L x 0.193" W (4.90mm x 4.90mm)0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.079" (2.00mm)0.083" (2.10mm)0.122" (3.10mm)0.157" (4.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-SE5040-220
MPL-SE5040-R47
FIXED IND 470NH 8A 7.3 MOHM SMD
Monolithic Power Systems Inc.
1,106
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,200 : ¥1.99006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
470 nH
-
8 A
16A
Shielded
7.3mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-AY3020-R68
MPL-AY3020-R47
FIXED IND 470NH 6.3A 19.5MOHM SM
Monolithic Power Systems Inc.
2,805
In Stock
3,000
Factory
1 : ¥8.62000
Cut Tape (CT)
3,000 : ¥3.98011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
-
6.3 A
9A
Unshielded
19.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AL4020-2R2
MPL-AL4020-R47
FIXED IND 470NH 9.2A 6.2MOHM SMD
Monolithic Power Systems Inc.
1,043
In Stock
1 : ¥12.73000
Cut Tape (CT)
3,000 : ¥6.13185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
-
9.2 A
12.5A
Unshielded
6.2mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-SE2512-220
MPL-SE2512-R47
FIXED IND 470NH 4.5A 27 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥3.78000
Cut Tape (CT)
2,000 : ¥1.72472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
470 nH
-
4.5 A
6.5A
Shielded
20mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AT2010-1R5
MPL-AT2010-R47
FIXED IND 470NH 4.4A 27 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
4,000
Factory
Check Lead Time
1 : ¥5.25000
Cut Tape (CT)
2,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
-
4.4 A
5.7A
Unshielded
27mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
MPL-AT2512-100
MPL-AT2512-R47
FIXED IND 470NH 5.5A 19 MOHM SMD
Monolithic Power Systems Inc.
1
In Stock
4,000
Factory
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥2.91875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
-
5.5 A
6.4A
Unshielded
19mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AL5030-R47
MPL-AL5030-R47
FIXED IND 470NH 13.6A 3.78 MOHM
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥13.22000
Cut Tape (CT)
2,000 : ¥6.59207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
-
13.6 A
26.5A
Unshielded
3.78mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.