D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Shielding
ShieldedUnshielded
Primary Material
MetalPlastic
Material
Acrylonitrile Butadiene Styrene (ABS)Metal, Zinc AlloyThermoplastic
Plating
-Nickel over CopperZinc
Features
Mating ScrewsMating Screws 4-40
Color
BlackSilver
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
17E-1727-2
17E-1727-2
CONN BACKSHELL 37POS 180DEG SILV
Amphenol ICC (Commercial Products)
2,210
In Stock
1 : ¥82.38000
Box
Box
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Unshielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws
Silver
17E-1727-1
17E-1727-1
CONN BACKSHELL 37POS 180DEG BLK
Amphenol ICC (Commercial Products)
207
In Stock
1 : ¥41.66000
Box
Box
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Unshielded
Plastic
Thermoplastic
-
Assembly Hardware, Grommets
Mating Screws 4-40
Black
17E-1657-37
17E-1657-37
CONN BACKSHELL 37POS 180DEG SHLD
Amphenol ICC (Commercial Products)
1,168
In Stock
1 : ¥97.59000
Box
Box
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Zinc
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.