Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
0.003V/µs0.34V/µs
Gain Bandwidth Product
9 kHz880 kHz
Current - Input Bias
1 pA5 pA
Current - Supply
650nA60µA
Current - Output / Channel
11 mA74 mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
TSV631ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
300
In Stock
1 : ¥8.62000
Cut Tape (CT)
3,000 : ¥3.67298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.34V/µs
880 kHz
1 pA
3 mV
60µA
74 mA
1.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT23-5 Pkg
TSU101ICT
IC OPAMP GP 1 CIRCUIT SC70-5
STMicroelectronics
4,331
In Stock
1 : ¥12.64000
Cut Tape (CT)
3,000 : ¥5.77166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.003V/µs
9 kHz
5 pA
3 mV
650nA
11 mA
1.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.