Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right AngleSurface Mount, Right Angle, Reverse
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm-
Height Above Board
0.156" (3.96mm)0.202" (5.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-130-02,5-x-DV-A-S-xx
LSHM-130-02.5-L-DV-A-S-K-TR
CONN SELF-MATE 60POS SMD GOLD
Samtec Inc.
2,016
In Stock
5,750
Factory
1 : ¥43.84000
Cut Tape (CT)
575 : ¥32.83803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
5mm, 5.5mm, 6.5mm, 8.5mm
0.156" (3.96mm)
LSHM-130-01-x-DH-A-S-K-TR
LSHM-130-01-L-DH-A-S-K-TR
CONN SELF-MATE 60P R/A SMD GOLD
Samtec Inc.
842
In Stock
1,500
Factory
1 : ¥71.01000
Cut Tape (CT)
375 : ¥54.90104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
60
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
-
0.202" (5.13mm)
LSHM-130-01-L-RH-A-S-K-TR
LSHM-130-01-L-RH-A-S-K-TR
CONN SELF-MATE 60P R/A SMD GOLD
Samtec Inc.
1,010
In Stock
1 : ¥84.39000
Cut Tape (CT)
375 : ¥65.16293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
60
0.020" (0.50mm)
2
Surface Mount, Right Angle, Reverse
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
-
0.202" (5.13mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.