Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥882.90000 Tray | - | Tray | Active | 10 | 300M | 1 | Differential, Single Ended | LVDS - Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 56-VFQFN Exposed Pad, CSP | 56-LFCSP-VQ (8x8) | Surface Mount | ||
166 In Stock | 1 : ¥597.35000 Tray | - | Tray | Active | 10 | 250M | 1 | Differential, Single Ended | LVDS - Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 56-VFQFN Exposed Pad, CSP | 56-LFCSP-VQ (8x8) | Surface Mount | ||
22 In Stock | 1 : ¥633.99000 Tray | - | Tray | Active | 10 | 200M | 1 | Differential, Single Ended | LVDS - Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 56-VFQFN Exposed Pad, CSP | 56-LFCSP-VQ (8x8) | Surface Mount |