Terminal Block Wire Ferrules

Results: 6
Packaging
BoxBulk
Insulation
InsulatedNon-Insulated
Style
-DIN
Size
14 AWG (2.08mm²)14 AWG (2.50mm²)16 AWG (1.50mm²)18 AWG (0.75mm²)18 AWG (1.00mm²)20 AWG (0.50mm²)
Length - Overall
10.00mm16.00mm17.00mm
Color
BlackBlueGrayRedSilver (Non-Insulated)White
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
216-244
216-244
FERRULE; SLEEVE FOR 1.5 MM / AWG
WAGO Corporation
9,262
In Stock
1 : ¥3.45000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
16.00mm
10.00mm
Black
216-2x2
216-242
FERRULE; SLEEVE FOR 0.75 MM / 18
WAGO Corporation
8,463
In Stock
1 : ¥3.45000
Box
-
Box
Active
Single Wire
Insulated
DIN
18 AWG (0.75mm²)
16.00mm
10.00mm
Gray
216-105
216-106
FERRULE; SLEEVE FOR 2.5 MM / AWG
WAGO Corporation
7,076
In Stock
1 : ¥0.82000
Box
-
Box
Active
Single Wire
Non-Insulated
-
14 AWG (2.50mm²)
10.00mm
10.00mm
Silver (Non-Insulated)
216-2x6
216-246
FERRULE; SLEEVE FOR 2.5 MM / AWG
WAGO Corporation
6,046
In Stock
1 : ¥3.45000
Box
-
Box
Active
Single Wire
Insulated
DIN
14 AWG (2.08mm²)
17.00mm
10.00mm
Blue
216-243
216-243
FERRULE; SLEEVE FOR 1 MM / AWG 1
WAGO Corporation
5,868
In Stock
1 : ¥3.45000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
18 AWG (1.00mm²)
16.00mm
10.00mm
Red
216-241
216-241
FERRULE; SLEEVE FOR 0.5 MM / 20
WAGO Corporation
2,964
In Stock
1 : ¥3.45000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
20 AWG (0.50mm²)
16.00mm
10.00mm
White
Showing
of 6

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.