Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥111.32000 Box | Box | Active | Receptacle, Right Angle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 3.28' (1.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
21 In Stock | 1 : ¥144.49000 Box | Box | Active | Receptacle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 9.84' (3.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
32 In Stock | 1 : ¥147.94000 Box | Box | Active | Receptacle, Right Angle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 9.84' (3.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
10 In Stock | 1 : ¥152.78000 Box | Box | Active | Receptacle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 3.28' (1.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 40 : ¥137.69900 Box | Box | Active | Receptacle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 6.56' (2.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 40 : ¥141.66625 Box | Box | Active | Receptacle, Right Angle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 6.56' (2.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments |