Analog to Digital Converters (ADC)

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Sampling Rate (Per Second)
32k64k128k
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16 TSSOP
AD7767BRUZ-RL7
IC ADC 24BIT SAR 16TSSOP
Analog Devices Inc.
2,309
In Stock
1 : ¥181.93000
Cut Tape (CT)
1,000 : ¥122.55983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
128k
1
Differential
SPI
ADC
-
1
SAR
External
2.5V
2.5V
-
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 TSSOP
AD7767BRUZ-1
IC ADC 24BIT SAR 16TSSOP
Analog Devices Inc.
2,306
In Stock
1 : ¥181.93000
Tube
-
Tube
Active
24
64k
1
Differential
SPI
ADC
-
1
SAR
External
2.5V
2.5V
-
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 TSSOP
AD7767BRUZ-2-RL7
IC ADC 24BIT SAR 16TSSOP
Analog Devices Inc.
1,569
In Stock
1 : ¥181.93000
Cut Tape (CT)
1,000 : ¥122.55983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
32k
1
Differential
SPI
ADC
-
1
SAR
External
2.5V
2.5V
-
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 TSSOP
AD7767BRUZ
IC ADC 24BIT SAR 16TSSOP
Analog Devices Inc.
1,102
In Stock
1 : ¥181.93000
Tube
-
Tube
Active
24
128k
1
Differential
SPI
ADC
-
1
SAR
External
2.5V
2.5V
-
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 TSSOP
AD7767BRUZ-2
IC ADC 24BIT SAR 16TSSOP
Analog Devices Inc.
224
In Stock
1 : ¥181.93000
Tube
-
Tube
Active
24
32k
1
Differential
SPI
ADC
-
1
SAR
External
2.5V
2.5V
-
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 TSSOP
AD7767BRUZ-1-RL7
IC ADC 24BIT SAR 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥198.25000
Cut Tape (CT)
1,000 : ¥116.67920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
24
64k
1
Differential
SPI
ADC
-
1
SAR
External
2.5V
2.5V
-
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
Showing
of 6

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.