Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,025 In Stock | 1 : ¥32.56000 Tube | Tube | Active | Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
6,287 In Stock | 1 : ¥31.94000 Cut Tape (CT) 2,100 : ¥27.54414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
3,763 In Stock | 1 : ¥14.28000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 22 | 64KB (22K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
4,189 In Stock | 1 : ¥16.01000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 22 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
2,336 In Stock | 1 : ¥24.96000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 16KB (5.5K x 24) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
949 In Stock | 1 : ¥27.17000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
303 In Stock | 1 : ¥14.78000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 22 | 128KB (43K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
975 In Stock | 1 : ¥26.18000 Cut Tape (CT) 2,100 : ¥21.18133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 16KB (5.5K x 24) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
235 In Stock | 1 : ¥28.22000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 16KB (5.5K x 24) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
4,855 In Stock | 1 : ¥29.39000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 48KB (16K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
376 In Stock | 1 : ¥35.96000 Tube | Tube | Active | Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
128 In Stock | 1 : ¥56.98000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | 21 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 10x10b/12b; D/A 2x16b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
3,997 In Stock | 1 : ¥28.82000 Cut Tape (CT) 2,100 : ¥23.80349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
1,126 In Stock | 1 : ¥29.97000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
251 In Stock | 1 : ¥28.39000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 4K x 8 | 4.5V ~ 5.5V | A/D 11x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
57 In Stock | 1 : ¥34.94000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 4K x 8 | 4.5V ~ 5.5V | A/D 11x10/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 2,100 : ¥11.65796 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 22 | 64KB (22K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 2,100 : ¥12.39684 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 22 | 128KB (43K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 2,100 : ¥13.38206 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 22 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 235 : ¥24.54732 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 4.5V ~ 5.5V | A/D 11x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 235 : ¥25.12200 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 4K x 8 | 4.5V ~ 5.5V | A/D 11x10/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 235 : ¥25.36830 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 4K x 8 | 4.5V ~ 5.5V | A/D 11x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 235 : ¥26.35349 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 4.5V ~ 5.5V | A/D 11x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 235 : ¥26.76396 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 48KB (16K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 235 : ¥27.01026 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 4.5V ~ 5.5V | A/D 11x10/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |