Digital to Analog Converters (DAC)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-WFQFN Exposed Pad
Supplier Device Package
16-TSSOP16-WQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SQA16A
DAC128S085CISQ/NOPB
IC DAC 12BIT V-OUT 16WQFN
Texas Instruments
1,514
In Stock
1 : ¥109.92000
Cut Tape (CT)
1,000 : ¥69.63721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
8
8.5µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, +0.15/-0.09
String DAC
-40°C ~ 125°C
16-WFQFN Exposed Pad
16-WQFN (4x4)
Surface Mount
16-TSSOP
DAC128S085CIMT/NOPB
IC DAC 12BIT V-OUT 16TSSOP
Texas Instruments
286
In Stock
1 : ¥109.92000
Tube
-
Tube
Active
Not Verified
12
8
8.5µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, +0.15/-0.09
String DAC
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16-TSSOP
DAC128S085CIMTX/NOPB
IC DAC 12BIT V-OUT 16TSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥41.06978
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
12
8
8.5µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, +0.15/-0.09
String DAC
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
SQA16A
DAC128S085CISQX/NOPB
IC DAC 12BIT V-OUT 16WQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥75.20000
Cut Tape (CT)
4,500 : ¥41.06978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
8
8.5µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, +0.15/-0.09
String DAC
-40°C ~ 125°C
16-WFQFN Exposed Pad
16-WQFN (4x4)
Surface Mount
Showing
of 4

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.