AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,896 In Stock | 1 : ¥6.65000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
4,081 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥5.18574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
41,521 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥4.76072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 2.8 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5,330 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥4.59752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 2.8 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5,755 In Stock | 1 : ¥6.97000 Cut Tape (CT) 1,000 : ¥4.93071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
3,971 In Stock | 1 : ¥7.23000 Cut Tape (CT) 2,500 : ¥5.10073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
27,318 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥5.17218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
1,434 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥5.35577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
4,433 In Stock | 1 : ¥7.23000 Cut Tape (CT) 2,500 : ¥5.10073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
1,493 In Stock | 1 : ¥6.63000 Cut Tape (CT) 1,000 : ¥4.67567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 2.8 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
419 In Stock | 1 : ¥6.32000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
955 In Stock | 1 : ¥6.21000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 2.8 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 2.8 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole |