Battery Chargers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN
BQ24232HRGTR
IC BATT CHG LI-ION 1CELL 16QFN
Texas Instruments
6,431
In Stock
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥7.81049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion
1
Constant - Programmable
Current, Timer
Over Temperature, Over Voltage, Reverse Current, Short Circuit
500mA
4.35V
10.2V
USB
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
16-VFQFN
BQ24232HRGTT
IC BATT CHG LI-ION 1CELL 16QFN
Texas Instruments
2,119
In Stock
1 : ¥22.95000
Cut Tape (CT)
250 : ¥10.64728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion
1
Constant - Programmable
Current, Timer
Over Temperature, Over Voltage, Reverse Current, Short Circuit
500mA
4.35V
10.2V
USB
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 2

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.