Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,504 In Stock | 1 : ¥52.79000 Cut Tape (CT) 1,000 : ¥25.50535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | Hall Effect, Open Loop | 12.5A | 1 | Ratiometric, Voltage | 56mV/A | DC ~ 120kHz | ±0.25% | ±2.2% | 3V ~ 5.5V | 4µs | 14.5mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,694 In Stock | 1 : ¥52.79000 Cut Tape (CT) 1,000 : ¥25.50535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | Hall Effect, Open Loop | 12.5A | 1 | Ratiometric, Voltage | 56mV/A | DC ~ 120kHz | ±0.75% | ±2.2% | 3V ~ 5.5V | 4µs | 14.5mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |