Translators, Level Shifters

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-Key
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
12-UFBGA, DSBGA12-UFQFN14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)14-VFQFN Exposed Pad
Supplier Device Package
12-DSBGA (1.9x1.4)12-UQFN (1.7x2)14-SOIC14-TSSOP14-VQFN (3.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
TXB0104PWR
IC TRANSLATOR BIDIR 14TSSOP
Texas Instruments
17,522
In Stock
1 : ¥8.08000
Cut Tape (CT)
2,000 : ¥3.42591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
TXB0104DR
IC TRANSLTR BIDIRECTIONAL 14SOIC
Texas Instruments
3,792
In Stock
1 : ¥8.67000
Cut Tape (CT)
2,500 : ¥3.67834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
12-UFQFN
TXB0104RUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
14,231
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.83462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
14-PVQFN
TXB0104RGYR
IC TRANSLTR BIDIRECTIONAL 14VQFN
Texas Instruments
11,095
In Stock
1 : ¥9.44000
Cut Tape (CT)
3,000 : ¥4.01456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
14-TSSOP
TXB0104QPWRQ1
IC TRANSLATOR BIDIR 14TSSOP
Texas Instruments
8,800
In Stock
1 : ¥10.20000
Cut Tape (CT)
2,000 : ¥4.33970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
12-DSBGA YZT
TXB0104YZTR
IC TRANSLATOR BIDIR 12DSBGA
Texas Instruments
3,739
In Stock
1 : ¥10.03000
Cut Tape (CT)
3,000 : ¥4.23995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFBGA, DSBGA
12-DSBGA (1.9x1.4)
14-PVQFN
TXB0104QRGYRQ1
IC TRANSLTR BIDIRECTIONAL 14VQFN
Texas Instruments
6,942
In Stock
1 : ¥10.63000
Cut Tape (CT)
3,000 : ¥4.51979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
14-SOIC
TXB0104D
IC TRANSLTR BIDIRECTIONAL 14SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥11.17000
Tube
-
Tube
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
TXB0104PWRG4
IC TRANSLATOR BIDIR 14TSSOP
Texas Instruments
0
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,000 : ¥3.50584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-PVQFN
TXB0104RGYRG4
IC TRANSLTR BIDIRECTIONAL 14VQFN
Texas Instruments
14
In Stock
1 : ¥9.77000
Cut Tape (CT)
3,000 : ¥3.72638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
Showing
of 10

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.