Analog to Digital Converters (ADC)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-XFQFN
Supplier Device Package
10-VSSOP10-X2QFN (2x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-VSSOP
ADS1015IDGSR
IC ADC 12BIT SIGMA-DELTA 10VSSOP
Texas Instruments
8,878
In Stock
1 : ¥22.78000
Cut Tape (CT)
2,500 : ¥11.45053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
10-X2QFN
ADS1015IRUGR
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Texas Instruments
14,135
In Stock
1 : ¥23.29000
Cut Tape (CT)
3,000 : ¥11.68931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 125°C
10-XFQFN
10-X2QFN (2x1.5)
Surface Mount
10-VSSOP
ADS1015IDGST
IC ADC 12BIT SIGMA-DELTA 10VSSOP
Texas Instruments
3,035
In Stock
1 : ¥30.01000
Cut Tape (CT)
250 : ¥20.96740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
10-X2QFN
ADS1015IRUGT
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Texas Instruments
3,012
In Stock
1 : ¥30.01000
Cut Tape (CT)
250 : ¥20.96740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 125°C
10-XFQFN
10-X2QFN (2x1.5)
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.