Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
38-TFSOP
DRV8711DCPR
IC MTR DRV BIPOLR 8-52V 38HTSSOP
Texas Instruments
2,194
In Stock
1 : ¥42.28000
Cut Tape (CT)
2,000 : ¥21.24037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (4)
SPI, Step/Direction
-
1 ~ 1/256
General Purpose
-
8V ~ 52V
-
-40°C ~ 85°C (TA)
Surface Mount
38-PowerTFSOP (0.173", 4.40mm Width)
38-HTSSOP
38-TFSOP
DRV8711DCP
IC MTR DRV BIPOLR 8-52V 38HTSSOP
Texas Instruments
166
In Stock
1 : ¥52.37000
Tube
-
Tube
Last Time Buy
Bipolar
Brushed DC
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (4)
SPI, Step/Direction
-
1 ~ 1/256
General Purpose
-
8V ~ 52V
-
-40°C ~ 85°C (TA)
Surface Mount
38-PowerTFSOP (0.173", 4.40mm Width)
38-HTSSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.