Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,933 In Stock | 1 : ¥48.88000 Cut Tape (CT) 2,500 : ¥24.55233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.5V | 5V | - | 60mA | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
3,351 In Stock | 1 : ¥48.88000 Cut Tape (CT) 500 : ¥30.64416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.5V | 5V | - | 60mA | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,810 In Stock | 1 : ¥48.88000 Cut Tape (CT) 500 : ¥30.64416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Adjustable | 1 | 1.8V | 5.5V | 1.23V | 11V | 60mA | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,206 In Stock | 1 : ¥47.21000 Cut Tape (CT) 500 : ¥30.64416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 1.8V | 4.4V | 3.3V | - | 60mA | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
1,938 In Stock | 1 : ¥48.88000 Cut Tape (CT) 2,500 : ¥22.84702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Adjustable | 1 | 1.8V | 5.5V | 1.23V | 11V | 60mA | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,475 In Stock | 1 : ¥48.88000 Cut Tape (CT) 2,500 : ¥24.55233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 1.8V | 4.4V | 3.3V | - | 60mA | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) |