DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,067 In Stock | 1 : ¥96.66000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 32V | - | 90% | Yes | No | - | Current Limit, Enable, On Time Control, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
17 In Stock | 1 : ¥67.92000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 32V | - | 90% | Yes | No | - | Current Limit, Enable, On Time Control, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥52.79670 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 32V | - | 90% | Yes | No | - | Current Limit, Enable, On Time Control, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock Check Lead Time | 2,000 : ¥52.79672 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 32V | - | 90% | Yes | No | - | Current Limit, Enable, On Time Control, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |