Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock 25 Factory | 1 : ¥3,564.27000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
15 In Stock 6 Factory | 1 : ¥7,213.69000 Bulk | Bulk | Active | Multi-Conductor | 2 | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.236" (5.99mm) | - | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) |