Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308 In Stock | 1 : ¥49.97000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-58 | - | - | Poly-Vinyl Chloride (PVC) | 0.195" (4.95mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Black | - | - | ||
0 In Stock Check Lead Time | 100 : ¥21.88280 Bulk | - | Bulk | Active | Coaxial | - | - | - | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | 0.195" (4.95mm) | Braid | 50 Ohms | - | Black | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥23.54742 Bulk | - | Bulk | Active | Coaxial | RG-58 | - | - | Poly-Vinyl Chloride (PVC) | 0.197" (5.00mm) | Braid | 50 Ohms | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥35.59510 Bulk | - | Bulk | Active | Coaxial | RG-58 | - | - | Polyurethane (PU) | 0.195" (4.95mm) | Braid | 50 Ohms | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥63.51187 Bulk | - | Bulk | Active | Coaxial | RG-58 | - | - | RADOX® | 0.195" (4.95mm) | Braid | 50 Ohms | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥73.36410 Bulk | - | Bulk | Active | Coaxial | RG-58 | - | - | RADOX® | 0.201" (5.11mm) | Braid | 50 Ohms | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥100.65405 Bulk | - | Bulk | Active | Coaxial | RG-303 | - | - | Fluorinated Ethylene-Propylene (FEP) | 0.169" (4.29mm) | Braid | 50 Ohms | - | - | - | - |