DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥1,288.56000 Bag | Bag | Active | Enclosed | 18V | 106V | 1 | 24V | - | - | - | 12.5A | 300W | 2.25 kV | ITE (Commercial) | 92% | -40°C ~ 75°C | Chassis Mount | 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) | CE | |||
0 In Stock Check Lead Time | 100 : ¥958.20830 Bag | Bag | Active | Enclosed | 18V | 106V | 1 | 13.7V | - | - | - | 22A | 300W | 2.25 kV | ITE (Commercial) | 90% | -40°C ~ 75°C | Chassis Mount | 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) | CE |