Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,151 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,000 : ¥9.80216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±20% | 5.4 A | 5.8A | Unshielded | 14mOhm Max | - | 120MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.091" (2.30mm) | |||
1,908 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,000 : ¥9.80216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±20% | 4.8 A | 4.6A | Unshielded | 21mOhm Max | - | 96MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.091" (2.30mm) | |||
782 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,000 : ¥9.80216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 3.6 A | 3.5A | Unshielded | 36mOhm Max | - | 64MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.091" (2.30mm) | |||
770 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,000 : ¥9.80216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±20% | 6.5 A | 6.5A | Unshielded | 10mOhm Max | - | 145MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.091" (2.30mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.80216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 270 nH | ±20% | 8.2 A | 9.5A | Unshielded | 5mOhm Max | - | 180MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.091" (2.30mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.80216 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.7 µH | ±20% | 4 A | 3.6A | Unshielded | 27mOhm Max | - | 92MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.091" (2.30mm) |