Fixed Inductors

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
270 nH560 nH820 nH1.2 µH1.7 µH2.2 µH
Current Rating (Amps)
3.6 A4 A4.8 A5.4 A6.5 A8.2 A
Current - Saturation (Isat)
3.5A3.6A4.6A5.8A6.5A9.5A
DC Resistance (DCR)
5mOhm Max10mOhm Max14mOhm Max21mOhm Max27mOhm Max36mOhm Max
Frequency - Self Resonant
64MHz92MHz96MHz120MHz145MHz180MHz
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
74477450082
74477450082
FIXED IND 820NH 5.4A 14 MOHM SMD
Würth Elektronik
3,151
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,000 : ¥9.80216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
820 nH
±20%
5.4 A
5.8A
Unshielded
14mOhm Max
-
120MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
WE-PD2 Series
7447745012
FIXED IND 1.2UH 4.8A 21 MOHM SMD
Würth Elektronik
1,908
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,000 : ¥9.80216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±20%
4.8 A
4.6A
Unshielded
21mOhm Max
-
96MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
7447745022
7447745022
FIXED IND 2.2UH 3.6A 36 MOHM SMD
Würth Elektronik
782
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,000 : ¥9.80216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
3.6 A
3.5A
Unshielded
36mOhm Max
-
64MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
74477450056
74477450056
FIXED IND 560NH 6.5A 10 MOHM SMD
Würth Elektronik
770
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,000 : ¥9.80216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
560 nH
±20%
6.5 A
6.5A
Unshielded
10mOhm Max
-
145MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
74477450027
74477450027
FIXED IND 270NH 8.2A 5 MOHM SMD
Würth Elektronik
0
In Stock
Check Lead Time
2,000 : ¥9.80216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
270 nH
±20%
8.2 A
9.5A
Unshielded
5mOhm Max
-
180MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
WE-PD2 Series
7447745017
FIXED IND 1.7UH 4A 27 MOHM SMD
Würth Elektronik
0
In Stock
Check Lead Time
2,000 : ¥9.80216
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.7 µH
±20%
4 A
3.6A
Unshielded
27mOhm Max
-
92MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.