Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,599 In Stock | 1 : ¥13.86000 Cut Tape (CT) 2,500 : ¥10.62656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 30V | 2V | 24V | 1A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,117 In Stock | 1 : ¥13.38000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 30V | 2V | 24V | 1A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
19,977 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥11.47671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 30V | 2V | 24V | 1A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
11,171 In Stock | 1 : ¥15.22000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 30V | 2V | 24V | 1A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
12,940 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,300 : ¥12.58183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 30V | 2V | 24V | 1A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
2,079 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,300 : ¥10.62657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 30V | 2V | 24V | 1A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) |