Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,959 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥5.01575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
21,761 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥4.84381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,947 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,300 : ¥5.00801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
19,965 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥5.01575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,380 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,300 : ¥5.00801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
683 In Stock | 1 : ¥6.89000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
590 In Stock | 1 : ¥6.65000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
512 In Stock | 1 : ¥6.89000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
0 In Stock Check Lead Time | 3,300 : ¥5.00801 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 5.5V | 2V | 5.5V | 350mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) |