Fixed Inductors

Results: 3
Series
WE-HCIWE-PD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Material - Core
-FerriteMetal Composite
Inductance
6.8 µH7.3 µH33 µH
Current Rating (Amps)
8.4 A8.5 A13 A
Current - Saturation (Isat)
9A12A12.8A
DC Resistance (DCR)
5.9mOhm14mOhm Max21.7mOhm
Frequency - Self Resonant
9.5MHz23MHz28MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 155°C
Inductance Frequency - Test
1 kHz100 kHz
Supplier Device Package
13651890-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)0.512" L x 0.504" W (13.00mm x 12.80mm)0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.256" (6.50mm)0.362" (9.20mm)0.394" (10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7447709006
7447709006
FIXED IND 6.8UH 8.4A 14 MOHM SMD
Würth Elektronik
1,309
In Stock
1 : ¥21.02000
Cut Tape (CT)
250 : ¥14.35072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
8.4 A
12.8A
Shielded
14mOhm Max
-
23MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-HCB Series
74435573300
FIXED IND 33UH 8.5A 21.7MOHM SMD
Würth Elektronik
789
In Stock
1 : ¥48.11000
Cut Tape (CT)
150 : ¥39.89967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
8.5 A
9A
Shielded
21.7mOhm
-
9.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
1890
0.720" L x 0.717" W (18.30mm x 18.20mm)
0.362" (9.20mm)
7443551730
7443551730
FIXED IND 7.3UH 13A 5.9 MOHM SMD
Würth Elektronik
8,156
In Stock
1 : ¥28.57000
Cut Tape (CT)
400 : ¥20.52450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
7.3 µH
±20%
13 A
12A
Shielded
5.9mOhm
-
28MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.