DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,644 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,000 : ¥25.47523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Full-Bridge | 6 | 1 | 8V ~ 17V | 50kHz ~ 1MHz | 95% | Yes | Yes | - | Dead Time Control, Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
121 In Stock | 1 : ¥54.68000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Full-Bridge | 6 | 1 | 8V ~ 17V | 50kHz ~ 1MHz | 95% | Yes | Yes | - | Dead Time Control, Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |