AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
368 In Stock 17,099 Marketplace | 1 : ¥9.44000 Tube | - | Bulk Tube | Active | Isolated | No | - | Flyback | 10.2 V | 8V ~ 25V | - | 30kHz ~ 133kHz | 65 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
4,352 In Stock | 1 : ¥12.50000 Cut Tape (CT) 2,500 : ¥4.67567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 10.2 V | 8V ~ 25V | - | 30kHz ~ 133kHz | 65 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |