Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,318 In Stock | 1 : ¥91.56000 Cut Tape (CT) 2,500 : ¥50.00620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
1,091 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
4,169 In Stock | 1 : ¥100.74000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
3,111 In Stock | 1 : ¥97.29000 Cut Tape (CT) 2,500 : ¥55.02912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
1,881 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,300 : ¥7.38808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 6V | 24V | 2.5V | - | 1A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
3,231 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,300 : ¥7.38808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 6V | 24V | 1.5V | - | 1A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |