Ferrite Beads and Chips

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
60 Ohms @ 100 MHz220 Ohms @ 100 MHz
Current Rating (Max)
300mA3A
DC Resistance (DCR) (Max)
40mOhm350mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.022" (0.55mm)0.039" (1.00mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0603(1608)
742792602
FERRITE BEAD 60 OHM 0603 1LN
Würth Elektronik
133,422
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.85862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
60 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0402
742792780
FERRITE BEAD 220 OHM 0402 1LN
Würth Elektronik
119,822
In Stock
1 : ¥1.53000
Cut Tape (CT)
10,000 : ¥0.85862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
220 Ohms @ 100 MHz
300mA
350mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).