Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,894 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥7.17536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 2.15 A | 1.8A | Shielded | 35mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
3,780 In Stock | 1 : ¥12.48000 Cut Tape (CT) 800 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.72 A | 1.65A | Shielded | 82mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
1,728 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥7.17536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.55 A | 1.7A | Shielded | 70mOhm Max | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
1,005 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥9.41664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 2 A | 2.1A | Shielded | 55mOhm Max | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.079" (2.00mm) | |||
5,727 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥10.05701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3 A | 2.5A | Shielded | 53mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
7,132 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 1.75 A | 1.85A | Shielded | 160mOhm Max | - | 8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
1,874 In Stock | 1 : ¥12.73000 Cut Tape (CT) 400 : ¥7.71723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±30% | 2.2 A | 1.7A | Shielded | 45mOhm Max | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) |