Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,437 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3.6 A | 4A | Shielded | 35mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
8,098 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.3 A | 5A | Shielded | 27mOhm Max | - | 20.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
1,662 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 11 µH | ±20% | 6.9 A | 5.3A | Shielded | 15.8mOhm Max | - | 25MHz | - | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
10,644 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.9 µH | ±20% | 6.5 A | 6.5A | Shielded | 14.5mOhm | - | 56MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
4,486 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 3.5 A | 4A | Shielded | 33mOhm | - | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
5,727 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥10.05701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3 A | 2.5A | Shielded | 53mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
1,676 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥10.05701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 4.6 A | 4.2A | Shielded | 23mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
25,718 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 3.2 A | 3.25A | Shielded | 50mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
830 In Stock | 1 : ¥17.49000 Cut Tape (CT) 300 : ¥13.41483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3.4 A | 2.8A | Shielded | 35mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.181" (4.60mm) | |||
1,121 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥11.02577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 4 A | 6A | Shielded | 31mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
897 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥12.93866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 2.3 A | 2.95A | Unshielded | 70mOhm Max | - | 28MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
2,697 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 7 A | 8A | Shielded | 12.4mOhm Max | - | 34MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
1,401 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.5 A | 4.1A | Shielded | 43mOhm Max | - | 16.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
4,088 In Stock | 1 : ¥26.19000 Cut Tape (CT) 500 : ¥17.49510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 8.2 µH | ±20% | 5.05 A | 5.8A | Shielded | 28.6mOhm Max | - | 28MHz | - | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.177" (4.50mm) | |||
9,624 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 22 µH | ±20% | 4.7 A | 3.5A | Shielded | 37.3mOhm Max | - | 17MHz | - | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
8,532 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 15 µH | ±20% | 5.45 A | 4A | Shielded | 25.8mOhm Max | - | 19MHz | - | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
15,934 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.5 µH | ±20% | 6 A | 6A | Shielded | 21.5mOhm | - | 50MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
2,999 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 8.5 µH | ±20% | 4 A | 4.5A | Shielded | 32.5mOhm | - | 44MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
2,437 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±30% | 4.9 A | 5.5A | Shielded | 22mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
937 In Stock | 1 : ¥17.49000 Cut Tape (CT) 300 : ¥13.41483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 4.8 A | 4.3A | Shielded | 22mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.181" (4.60mm) | |||
393 In Stock | 1 : ¥17.49000 Cut Tape (CT) 300 : ¥13.41483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 2.8 A | 2.3A | Shielded | 55mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.181" (4.60mm) | |||
1,311 In Stock | 1 : ¥19.95000 Cut Tape (CT) 500 : ¥14.02234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.47 A | 2.88A | Unshielded | 80mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
689 In Stock | 1 : ¥19.95000 Cut Tape (CT) 500 : ¥14.02234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.98 A | 3.24A | Unshielded | 60mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
1,613 In Stock | 1 : ¥26.19000 Cut Tape (CT) 500 : ¥17.49510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±20% | 6.2 A | 8A | Shielded | 19.5mOhm Max | - | 45MHz | - | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.177" (4.50mm) | |||
161 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±30% | 9.5 A | 7.6A | Shielded | 8.4mOhm Max | - | 44MHz | - | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) |