Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,976 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,200 : ¥6.51858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1 A | 800mA | Shielded | 200mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
11,121 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.2 A | 900mA | Shielded | 105mOhm Max | - | 75MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
3,063 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 850 mA | 750mA | Shielded | 156mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
5,451 In Stock | 1 : ¥13.46000 Cut Tape (CT) 550 : ¥7.26567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | 1.1A | Shielded | 190mOhm Max | - | 41MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
31,659 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,200 : ¥6.51858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 650 mA | 500mA | Shielded | 470mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
4,678 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,200 : ¥6.51858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1.25 A | 950mA | Shielded | 130mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
2,400 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 740 mA | 560mA | Shielded | 205mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
4,051 In Stock | 1 : ¥13.46000 Cut Tape (CT) 550 : ¥7.26567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.5 A | 1.8A | Shielded | 101mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
3,822 In Stock | 1 : ¥13.46000 Cut Tape (CT) 550 : ¥7.26567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.35 A | 1.7A | Shielded | 120mOhm Max | - | 84MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
1,109 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,200 : ¥6.51858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 820 mA | 650mA | Shielded | 300mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) |