Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-TSSOP EP
ST7540
IC TRANSCEIVER HALF 1/1 28HTSSOP
STMicroelectronics
0
In Stock
Check Lead Time
1,000 : ¥45.61811
Tube
-
Tube
Active
Transceiver
-
1/1
Half
-
5V ~ 9V
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-HTSSOP
28-TSSOP EP
ST7540TR
IC TRANSCEIVER HALF 1/1 28HTSSOP
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥80.46000
Cut Tape (CT)
2,500 : ¥43.92850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
-
1/1
Half
-
5V ~ 9V
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-HTSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.