AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥7,336.20000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 16.7 A | 400W | ITE (Commercial) | 4.242 kV | 92% | -20°C ~ 100°C (With Derating) | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
5 In Stock | 1 : ¥6,754.29000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 16.67 A | 400W | ITE (Commercial) | 4.242 kV | 90% | -20°C ~ 100°C | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
1 In Stock | 1 : ¥7,080.05000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 16.67 A | 400W | ITE (Commercial) | 4.242 kV | 90% | -40°C ~ 100°C | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | |||
0 In Stock | 1 : ¥7,336.20000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 16.7 A | 400W | ITE (Commercial) | 4.242 kV | 92% | -40°C ~ 100°C | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus |