Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,579 In Stock | 1 : ¥19.62000 Cut Tape (CT) 500 : ¥12.16694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5 A | 6A | Shielded | 27mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
4,486 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 3.5 A | 4A | Shielded | 33mOhm | - | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
1,860 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.6 A | 2.2A | Shielded | 81mOhm Max | - | 19.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) |