Rectangular Connector Housings

Results: 2
Number of Positions
34
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
09-50-1041
0009501041
CONN RCPT HSG 4POS 3.96MM
Molex
2,731
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0009501031
0009501031
CONN RCPT HSG 3POS 3.96MM
Molex
13,278
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.